F012-401/009 | Eichhoff

RFI filter, 50 to 60 Hz, 2 A, 110/250 VAC, 3.9 mH, solder pin, F012-401/009

Order No.: 73D282
EAN: 4099889077858
MPN:
F012-401/009
Series: F012
F012-401/009 Eichhoff Interference suppression filter Image 1
F012-401/009 Eichhoff Interference suppression filter Image 2
Image may differ
Unit Price (€ / pc.)
13.0067 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,300.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
13.0067 €

RF suppression filters, type Eichhoff F012-.

For PCB mounting; Rated voltage: 110/250 VAC (50/60 Hz). Rated capacitance: 0.1 µF + 2 x 2400 pF X1Y2. Capacitance tolerance: ±20 %. Inductance tolerance: –30/+50 %. Climate category: 25/085/21. Connections: solder pins according to grid. Test logos: VDE.

Technical attributes (type, rated current, rated inductance): F012–401/009, 2.0 A, 2 x 3.9 mH

Technical specifications
Anschluss Lötstift
Anzahl der Phasen 1
Ausführung RFI Filter
Bemessungsspannung 110/250 VAC
Induktivität pro Leitung 3.9 mH
Kapazität X|Y X2 0,1 nF
max. Frequenz 60 Hz
min. Frequenz 50 Hz
Mit Sicherung No
Nennstrom 2 A
Logistics
Ursprungsland BG
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes