F033-016/500 | Eichhoff
RFI filter, 50 to 60 Hz, 16 A, 110/250 VAC, 1 mH, faston plug 6.3 mm, F033-016/500
Unit Price (€ / pc.)
27.6556 € *
Available: 58 pcs.
Leadtime: 3 Weeks **
Total Price:
27.66 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6556 €
5 pcs.
26.0015 €
15 pcs.
25.0019 €
50 pcs.
23.8952 €
150 pcs.
22.8956 €
*incl. VAT plus shipping costs
**Subject to prior sale
RFI Filter, F033-016/500, EICHHOFF
The F033-016/500 is a radio interference suppression filter, that ensure a reduction of conducted interference radiation and an increase in interference immunity in electronic devices and systems.
Technical specifications
Anschluss | Flachstecker 6,3 mm | |
Anzahl der Phasen | 1 | |
Ausführung | RFI Filter | |
Bemessungsspannung | 110/250 VAC | |
Induktivität pro Leitung | 1 mH | |
Kapazität X|Y | X2 0,1 nF | |
max. Frequenz | 60 Hz | |
max. Temperatur | 85 °C | |
min. Frequenz | 50 Hz | |
Mit Sicherung | No | |
Nennstrom | 16 A |
Download
Logistics
Ursprungsland | BG |
Zolltarifnummer | 85363010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |