K005-800/516 | Eichhoff

Spark quenching capacitor, 250 V (DC), PCB connection, K005-800/516

Order No.: 70D5695
EAN: 4099889075595
MPN:
K005-800/516
Series: K005
K005-800/516 Eichhoff Interference suppression filter Image 1
K005-800/516 Eichhoff Interference suppression filter Image 2
Image may differ
Unit Price (€ / pc.)
9.3534 € *
Available: 458 pcs.
Leadtime: On Request **
Total Price:
9.35 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3534 €
10 pcs.
8.2348 €
50 pcs.
7.6636 €
150 pcs.
7.3304 €
500 pcs.
6.9615 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spark quenching capacitor, type Eichhoff K005-.

With hook-up wires Package: metal can with mounting strap. Rated voltage: 250 V AC/DC. Capacitance tolerance: ±20 %. Capacitor class: X1. IEC climate category: 25/100/21. Resistance: 47 ohm. Connections: copper stranded wire H05V-K 0.5 mm². Test logo: VDE, EN 60384-14.

Technical attributes (type, rated capacitance, dimensions D x L): K005–800/516, 0.1 µF, 16 x 46 mm

Technical specifications
ohmic resistance 47 Ω
Connection Leiterplattenanschluss
Version RC-Kombinationen
integrated switch No
Capacity X|Y 100 nF
max. operating temperature 125 °C
With fuse No
Rated voltage (DC) 250 V
Logistics
Country of origin BG
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes