KC002-923/204/501 | Eichhoff
PLC phase coupler, KC002-923/204-501
PLC phase couplers, type Eichhoff KC002-923.
For rail mounting, for the amplification of the PLC signal, optimum tuning for the frequency range from 1.0 to 40 MHz of broadband PLC systems; Rated voltage: 440 VAC. Temperature range: –25 to +100 °C. Width: 35 mm. Height: 90 mm. Mounting depth: 58 mm.
For signal coupling on all phases and N, type KC002-923/204-501.
Rated capacitance: 22 nF X2. Capacitance tolerance: ±20 %. Inductance: 20 µH (-30 to +50 %).
Type: KC002-923/204-501, PLC phase coupler,
Connection | Schraubanschluss | |
Version | PLC-Phasenkoppler |
Country of origin | BG |
Customs tariff number | 84716070 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |