AL-23P | EKULIT
Miniature speaker, 8 Ω, 78 dB, 15 mA, 1.2 to 6.5 kHz, black, AL-23P
Order No.: 38M292
EAN: 4099891542559
MPN:
AL-23P
Unit Price (€ / pc.)
5.4383 € *
Available: 122 pcs.
Leadtime: 2 Weeks **
Total Price:
5.44 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4383 €
10 pcs.
4.7838 €
100 pcs.
4.1888 €
250 pcs.
4.0222 €
1000 pcs.
3.7723 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature speakers, type EKULIT AL 23 P.
With solder pins; Grid: 10 mm. Impedance: 8.0 ±1.6 ohm. Resonant frequency: 1500 ±200 Hz. Rated load: 0.1 W. Maximum load: 0.2 W. Bandwidth: 1200 to 6500 Hz. Sound pressure level: 78 ±3.0 dB. Operating temperatures: –20 to +60 °C. Dimensions: D 23 x 8.7 mm.
Type: AL 23 P, speaker
Technical specifications
Version | Miniatur-Lautsprecher | |
Colour | schwarz | |
Impedance | 8 Ω | |
Max. transmission range | 6.5 kHz | |
min. transmission range | 1.2 kHz | |
Rated current | 15 mA | |
Resonance frequency | 1500 Hz | |
Sound pressure level | 78 db |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85182900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |