AL-60P01 | EKULIT

Miniature speaker, 42 Ω, 80 dB, 30 mA, 300 Hz to 20 kHz, gray, AL-60P01

Order No.: 38M290
EAN: 4099891542535
MPN:
AL-60P01
EKULIT
AL-60P01 EKULIT Acoustic Signal Transmitters Image 1
AL-60P01 EKULIT Acoustic Signal Transmitters Image 2
Image may differ
Unit Price (€ / pc.)
1.5113 € *
Available: 48 pcs.
Leadtime: On Request **
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5113 €
50 pcs.
1.3328 €
250 pcs.
1.1543 €
1000 pcs.
1.0115 €
2500 pcs.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature speakers, type EKULIT AL 60 P 01/A.

For PCB connection; Resonant frequency: 2048 Hz. Operating voltage: 1.0 to 2.0 V.

Technical attributes (type, impedance, sound pressure level, current consumption, coil resistance): AL–60P01, impedance 42 ohm, 85 dB, 30 mA, 16 ohm

Technical specifications
Version miniature speaker
Colour gray
Impedance 42 Ω
Max. transmission range 20 kHz
min. transmission range 300 Hz
Rated current 30 mA
Resonance frequency 2048 Hz
Sound pressure level 80 db
Logistics
Country of origin CN
Customs tariff number 85182900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes