AL-60P01A | EKULIT

Miniature speaker, 42 Ω, 80 dB, 1.5 V, 15 mA, black, AL-60P01A

Order No.: 38M291
EAN: 4099891542542
MPN:
AL-60P01A
AL-60P01A EKULIT Acoustic Signal Transmitters Image 1
AL-60P01A EKULIT Acoustic Signal Transmitters Image 2
Image may differ
Unit Price (€ / pc.)
1.5113 € *
Available: 50 pcs.
Leadtime: 1 Week **
Total Price:
15.11 € *
Price list
Quantity
Price per unit*
10 pcs.
1.5113 €
50 pcs.
1.3328 €
250 pcs.
1.1543 €
1000 pcs.
1.0115 €
2500 pcs.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature speakers, type EKULIT AL 60 P 01/A.

For PCB connection; Resonant frequency: 2048 Hz. Operating voltage: 1.0 to 2.0 V.

Technical attributes (type, impedance, sound pressure level, current consumption, coil resistance): AL–60P01A, impedance 120 ohm, 80 dB, 15 mA, 42 ohm

Technical specifications
Version Miniatur-Lautsprecher
Colour schwarz
Impedance 42 Ω
Rated current 15 mA
Resonance frequency 2048 Hz
Sound pressure level 80 db
Voltage 1,5 V
Logistics
Country of origin CN
Customs tariff number 85182900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes