EMY-4530M | EKULIT
Microphone, 65 dB, 1.5-10 V, 0.5 mA, gray, EMY-4530M
Order No.: 46M444
EAN: 4099891542931
MPN:
EMY-4530M
Unit Price (€ / pc.)
1.5827 € *
Available: 0 pcs.
Leadtime: On Request **
Electret panel microphones, type EKULIT EMY-4530M.
Omnidirectional, low impedance; Sensitivity: 65 dB ±4.0 dB. Operating current: max. 0.5 A. Operating voltage: 1.5 to 10 V. Operating temperatures: –10 to +45 °C. Dimensions: 4.5 x 3.0 mm.
Type: EMY–4530M, microphone
Technical specifications
Version | Mikrofon | |
Installation diameter | 4.5 mm | |
Colour | grau | |
Rated current | 0.5 mA | |
Sound pressure level | 65 db | |
Voltage | 1,5-10 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85183000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |