EMY-6018R/BC-SMD | EKULIT
Microphone capsule, 44 dB, 1.5-2 V, gray, EMY-6018R/BC-SMD
Order No.: 46M440
EAN: 4099891542917
MPN:
EMY-6018R/BC-SMD
Unit Price (€ / pc.)
1.428 € *
Available: 0 pcs.
Leadtime: On Request **
SMD microphone capsules, type EKULIT EMY-6018R/BC-SMD.
Omnidirectional, low impedance; Sensitivity: 44 dB ±4.0 dB. Operating current: max. 0.5 A. Operating voltage: 1.0 to 2.0 V. Operating temperatures: –10 to +45 °C. Dimensions: 6.0 x 1.8 mm.
Type: EMY–6018R/BC–SMD, microphone capsule
Technical specifications
Version | Mikrofonkapsel | |
Installation diameter | 6 mm | |
Colour | grau | |
Sound pressure level | 44 db | |
Voltage | 1,5-2 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85183000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |