EMY-602E | EKULIT
Microphone, 46 dB, 1.5-10 V, 0.5 mA, 30 Hz to 16 kHz, gray, EMY-602E
Order No.: 46M484
EAN: 4099891542979
MPN:
EMY-602E
Unit Price (€ / pc.)
1.9278 € *
Available: 91 pcs.
Leadtime: 1 Week **
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
25 pcs.
1.6303 €
100 pcs.
1.5113 €
250 pcs.
1.4280 €
1000 pcs.
1.3090 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature panel version.
Sensitivity: 46 dB ±3.0 dB
Frequency range: 30 to 16000
Voltage: 1.5 to 10 V
Current consumption: max. 0.5 mA
Type: EMY-602
housing dimensions DxH: 9.7 x 6.5 mm
connection type: solder terminals
Technical specifications
Version | Mikrofon | |
Colour | grau | |
Max. transmission range | 16 kHz | |
min. transmission range | 30 Hz | |
Rated current | 0.5 mA | |
Sound pressure level | 46 db | |
Voltage | 1,5-10 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85183000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |