EPZ-20MS64F | EKULIT

Piezo signal transmitter diaphragm, 400 Ω, yellow, EPZ-20MS64F

Order No.: 36M610
EAN: 4099891542207
MPN:
EPZ-20MS64F
EPZ-20MS64F EKULIT Acoustic Signal Transmitters Image 1
EPZ-20MS64F EKULIT Acoustic Signal Transmitters Image 2
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
100 pcs.
0.4998 €
500 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale

Piezo buzzer diaphragms, type EKULIT EPZ.

Standard version: brass/ceramic, available either with or without auxiliary anode. Dimensions: EPZ-20 = D 20, d 15, T 0.19 mm, EPZ-27 = D 27, d 20, T 0.51 mm, EPZ-35 = D 35, d 25, T 0.56 mm.

With auxiliary anode, type EPZ.

Technical attributes (type, resonant frequency (±0.5 kHz), impedance, capacitance): EPZ–20 F, 6.4 kHz, 400 ohm, 30000 pF

Technical specifications
Ausführung Piezosignalgeber-Membrane
Farbe gelb
Impedanz 400 Ω
Resonanzfrequenz 6400 Hz
Logistics
Ursprungsland JP
Zolltarifnummer 85319000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes