LSF-15SMD2 | EKULIT
Miniature speaker, 8 Ω, 87 dB, 650 Hz to 20 kHz, gray, LSF-15SMD2
Order No.: 38M261
EAN: 4099891542511
MPN:
LSF-15SMD2
Unit Price (€ / pc.)
5.4740 € *
Available: 41 pcs.
Leadtime: On Request **
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4740 €
10 pcs.
4.8076 €
100 pcs.
4.2245 €
250 pcs.
4.0579 €
1000 pcs.
3.7961 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD speaker, LSF-15SMD2, EKULIT
The LSF-15SMD2 is a consistent further development of the popular predecessor LSF-15SMD. By using different materials and construction the speaker has been further improved in its specifications. The frequency response has been optimized and the performance increased.
Technical Data
- Sound Pressure Level: 87 dB
- Power: 0.5 W
- Max. transmission range: 20,000 Hz
- Impedance: 8 Ω
Technical specifications
Version | Miniatur-Lautsprecher | |
Installation diameter | 5 mm | |
Colour | grau | |
Impedance | 8 Ω | |
Max. transmission range | 20 kHz | |
min. transmission range | 650 Hz | |
Resonance frequency | 850 Hz | |
Sound pressure level | 87 db |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85182900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |