LSF-20M/N | EKULIT
Miniature speaker, 8 Ω, 88 dB, 450 Hz to 5 kHz, black, LSF-20M/N
Order No.: 38M362
EAN: 4099891542702
MPN:
LSF-20M/N
Unit Price (€ / pc.)
3.4748 € *
Available: 50 pcs.
Leadtime: On Request **
Total Price:
3.47 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4748 €
10 pcs.
3.2249 €
50 pcs.
3.0107 €
100 pcs.
2.7965 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature speakers, type EKULIT LSF.
With solder terminals; Impedance: 8.0 ohm. Sound pressure level: type 10/81 dB, type 20/90 dB, type 23/89 dB, type 28/80 dB.
Technical attributes (type, dimensions, rated load (W), resonant frequency (Re), bandwidth): LSF–20 M/N, A 20/B 4.0 mm, 0.2 W, 700 Hz, 5.0 kHz
Technical specifications
Version | Miniatur-Lautsprecher | |
Installation diameter | 9.5 mm | |
Colour | schwarz | |
Impedance | 8 Ω | |
Max. transmission range | 5 kHz | |
min. transmission range | 450 Hz | |
Resonance frequency | 700 Hz | |
Sound pressure level | 88 db |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85182900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |