LSF-27M/SC, 8 OHM | EKULIT
Miniature speaker, 8 Ω, 121 dB, 20 Hz to 2.2 kHz, black, LSF-27M/SC, 8 OHM
Order No.: 38M342
EAN: 4099891542658
MPN:
LSF-27M/SC, 8 OHM
Unit Price (€ / pc.)
3.7247 € *
Available: 68 pcs.
Leadtime: On Request **
Total Price:
3.72 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7247 €
10 pcs.
3.2844 €
100 pcs.
2.8679 €
250 pcs.
2.7608 €
1000 pcs.
2.5823 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature speakers, type EKULIT LSF-27M/SC.
Solder terminals; Rated load: 30 mW (max. 100 mW). Sound pressure level: 121 dB ±3.0 dB. Impedance: 8.0 ohm ±15 %. Resonant frequency: 280 Hz ±20 %. Frequency response: 20 Hz to 2.2 kHz. Operating temperatures: –25 to +50 °C.
Type: LSF-27M/SC, speaker
Technical specifications
Version | Miniatur-Lautsprecher | |
Installation diameter | 18 mm | |
Colour | schwarz | |
Impedance | 8 Ω | |
Max. transmission range | 2.2 kHz | |
min. transmission range | 20 Hz | |
Resonance frequency | 280 Hz | |
Sound pressure level | 121 db |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85182900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |