LSM-104F/SQ | EKULIT
Miniature speaker, 8 Ω, 90 dB, 8 kHz, black, LSM-104F/SQ
Order No.: 38M296
EAN: 4099891542580
MPN:
LSM-104F/SQ
Unit Price (€ / pc.)
3.4748 € *
Available: 0 pcs.
Leadtime: On Request **
Miniature panel speakers, type EKULIT LSM-104F/SQ.
Square design with flange mounting; Rated load capacity: 3.0 W. Maximum load: 5.0 W. Sound pressure level: 90 ±3.0 dB. Impedance: 8.0 ±1.2 ohm. Resonant frequency: 150 ±30 Hz. Bandwidth: Fo/8000 Hz. Operating temperatures: –20 to +60 °C. Dimensions: L 103, W 103, H 34 mm.
Type: LSM–104F/SQ, speaker
Technical specifications
Version | Miniatur-Lautsprecher | |
Installation diameter | 45 mm | |
Colour | schwarz | |
Impedance | 8 Ω | |
Max. transmission range | 8 kHz | |
Resonance frequency | 150 Hz | |
Sound pressure level | 90 db |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85182900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |