LSM-40A/SQ | EKULIT
Miniature speaker, 8 Ω, 82 dB, 4.5 kHz, black, LSM-40A/SQ
Order No.: 38M298
EAN: 4099891542597
MPN:
LSM-40A/SQ
Unit Price (€ / pc.)
4.0222 € *
Available: 223 pcs.
Total Price:
4.02 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0222 €
10 pcs.
3.5462 €
100 pcs.
3.1178 €
250 pcs.
2.9869 €
1000 pcs.
2.7846 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature panel speakers, type EKULIT LSM-40A/SQ.
Square design with flange mounting; Rated load capacity: 0.1 W. Maximum load: 0.2 W. Sound pressure level: 82 ±3.0 dB. Impedance: 8.0 ±1.2 ohm. Resonant frequency: 700 ±140 Hz. Bandwidth: Fo/4500 Hz. Operating temperatures: –20 to +60 °C. Dimensions: L 40.5, W 40.5, H 16.6 mm.
Type: LSM–40A/SQ, speaker
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | miniature speaker | |
| Impedance | 8 Ω | |
| Sound pressure level | 82 db | |
| Max. transmission range | 4.5 kHz | |
| Installation diameter | 18 mm | |
| Colour | black | |
| Resonance frequency | 700 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85182900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |