LSM-40A | EKULIT
Miniature speaker, 8 Ω, 88 dB, 5 kHz, black, LSM-40A
Order No.: 38M300
EAN: 4099891542603
MPN:
LSM-40A
Unit Price (€ / pc.)
3.3796 € *
Available: 50 pcs.
Leadtime: On Request **
Total Price:
3.38 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3796 €
10 pcs.
2.9631 €
100 pcs.
2.6061 €
250 pcs.
2.5109 €
1000 pcs.
2.3443 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature panel speakers, type EKULIT LSM-.
Round, proven design with an impedance of 8.0 ohm.
With diameter of 40 mm, type LSM-40 A.
Rated load: 0.1 W. Maximum load: 0.2 W. Resonant frequency: 700 ±140 Hz. Bandwidth: Fo/5000 Hz. Sound pressure level: 88 ±3.0 dB. Operating temperatures: –20 to +60 °C. Dimensions: D 40, H 18, M 18 mm.
Type: LSM-40 A, miniature panel speaker
Technical specifications
Version | Miniatur-Lautsprecher | |
Installation diameter | 18 mm | |
Colour | schwarz | |
Impedance | 8 Ω | |
Max. transmission range | 5 kHz | |
Resonance frequency | 700 Hz | |
Sound pressure level | 88 db |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85182900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |