LSM-50A | EKULIT

Miniature speaker, 8 Ω, 84 dB, 4.5 kHz, black, LSM-50A

Order No.: 38M302
EAN: 4099891542610
MPN:
LSM-50A
EKULIT
LSM-50A EKULIT Acoustic Signal Transmitters Image 1
LSM-50A EKULIT Acoustic Signal Transmitters Image 2
Image may differ
Unit Price (€ / pc.)
3.3796 € *
Available: 107 pcs.
Leadtime: 2 Weeks **
Total Price:
3.38 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3796 €
10 pcs.
2.9631 €
100 pcs.
2.6061 €
250 pcs.
2.5109 €
1000 pcs.
2.3443 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature panel speakers, type EKULIT LSM-.

Round, proven design with an impedance of 8.0 ohm.

With diameter of 50 mm, type LSM-50 A.

Rated load: 0.2 W. Maximum load: 0.4 W. Resonant frequency: 450 ±90 Hz. Bandwidth: Fo/4500 Hz. Sound pressure level: 84 ±3.0 dB. Operating temperatures: –20 to +60 °C. Dimensions: D 50, H 18, M 22 mm.

Type: LSM-50 A, miniature panel speaker

Technical specifications
Ausführung Miniatur-Lautsprecher
Einbaudurchmesser 22 mm
Farbe schwarz
Impedanz 8 Ω
max. Übertragungsbereich 4.5 kHz
Resonanzfrequenz 450 Hz
Schalldruckpegel 84 db
Logistics
Ursprungsland TW
Zolltarifnummer 85182900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes