LSM-50M/K/F | EKULIT
Miniature speaker, 50 Ω, 83 dB, 3.5 kHz, black, LSM-50M/K/F
Order No.: 38M382
EAN: 4099891542733
MPN:
LSM-50M/K/F
Unit Price (€ / pc.)
3.7009 € *
Available: 103 pcs.
Leadtime: 2 Weeks **
Total Price:
3.70 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7009 €
10 pcs.
3.2606 €
100 pcs.
2.8560 €
250 pcs.
2.7489 €
1000 pcs.
2.5704 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature speakers, type EKULIT LSM-50M/K/F.
With plastic housing; Rated load capacity: 0.5 W. Impedance: 50 ±7.5 ohm. Resonant frequency: 360 ±72 Hz. Bandwidth: Fo/3500 Hz. Sound pressure level: 83 ±3.0 dB. Operating temperatures: –20 to +60°C.
Type: LSM–50M/K/F, speaker
Technical specifications
Version | Miniatur-Lautsprecher | |
Installation diameter | 31.5 mm | |
Colour | schwarz | |
Impedance | 50 Ω | |
Max. transmission range | 3.5 kHz | |
Resonance frequency | 360 Hz | |
Sound pressure level | 83 db |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85182900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |