LSM-57M/F, 8 OHM | EKULIT

Miniature speaker, 8 Ω, 85 dB, 7 kHz, black, LSM-57M/F, 8 OHM

Order No.: 38M472
EAN: 4099891542825
MPN:
LSM-57M/F, 8 OHM
LSM-57M/F, 8 OHM EKULIT Acoustic Signal Transmitters
Image may differ
Unit Price (€ / pc.)
13.5303 € *
Available: 79 pcs.
Leadtime: 1 Week **
Total Price:
13.53 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5303 €
10 pcs.
11.9119 €
50 pcs.
11.0908 €
150 pcs.
10.6148 €
500 pcs.
10.0674 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature speakers, type EKULIT LSM-57M/F/G.

With adjustable bracket; Rated load: 3.0 W (max. 5.0 W). Sound pressure level: 85 db ±3.0 dB. Impedance: 8.0 ohm ±15 %. Resonant frequency: 420 Hz ±20 %. Frequency response: Fo/7000 Hz. Operating temperatures: –30 to +70 °C. Connection: 2.0 m cable with 3.5 mm phono jack. Outer dimensions (without bracket): 74.5 x 68.5 x 31 mm.

Type: LSM-57M/F/G, speaker

Technical specifications
Version Miniatur-Lautsprecher
Colour schwarz
Impedance 8 Ω
Max. transmission range 7 kHz
Resonance frequency 420 Hz
Sound pressure level 85 db
Logistics
Country of origin CN
Customs tariff number 85182900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes