LSM-65K/F | EKULIT

Miniature speaker, 8 Ω, 86 dB, 3.4 kHz, black, LSM-65K/F

Order No.: 38M390
EAN: 4099891542764
MPN:
LSM-65K/F
LSM-65K/F EKULIT Acoustic Signal Transmitters Image 1
LSM-65K/F EKULIT Acoustic Signal Transmitters Image 2
Image may differ
Unit Price (€ / pc.)
6.0809 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
6.08 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0809 €
10 pcs.
5.3431 €
100 pcs.
4.7005 €
250 pcs.
4.5101 €
1000 pcs.
4.2245 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature speakers, type EKULIT LSM-65K/F.

With plastic housing; Rated load capacity: 1.0 W. Sound pressure level: 86 ±3.0 dB. Impedance: 50 ±7.5 ohm. Resonant frequency: 360 ±72 Hz. Bandwidth: Fo/3400 Hz. Operating temperatures: –20 to +60 °C.

Type: LSM–65K/F, speakers

Technical specifications
Version Miniatur-Lautsprecher
Installation diameter 60 mm
Colour schwarz
Impedance 8 Ω
Max. transmission range 3.4 kHz
Resonance frequency 360 Hz
Sound pressure level 86 db
Logistics
Country of origin CN
Customs tariff number 85182900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes