LSM-66A | EKULIT
Miniature speaker, 8 Ω, 84 dB, 3.5 kHz, black, LSM-66A
Order No.: 38M306
EAN: 4099891542627
MPN:
LSM-66A
Unit Price (€ / pc.)
3.2487 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
3.25 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2487 €
10 pcs.
2.8560 €
100 pcs.
2.4990 €
250 pcs.
2.4038 €
1000 pcs.
2.2491 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature panel speakers, type EKULIT LSM-.
Round, proven design with an impedance of 8.0 ohm.
With diameter of 66 mm, type LSM-66 A.
Rated load: 0.3 W. Maximum load: 0.5 W. Resonant frequency: 350 ±70 Hz. Bandwidth: Fo/3500 Hz. Sound pressure level: 84 ±3.0 dB. Operating temperatures: –20 to +50 °C. Dimensions: D 66, H 19.6, M 22 mm.
Type: LSM-66 A, panel miniature speaker
Technical specifications
Version | Miniatur-Lautsprecher | |
Installation diameter | 22 mm | |
Colour | schwarz | |
Impedance | 8 Ω | |
Max. transmission range | 3.5 kHz | |
Resonance frequency | 350 Hz | |
Sound pressure level | 84 db |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85182900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |