LSM-70A | EKULIT
Miniature speaker, 8 Ω, 83 dB, 12 kHz, black, LSM-70A
Order No.: 38M308
EAN: 4099891542634
MPN:
LSM-70A
Unit Price (€ / pc.)
4.0460 € *
Available: 164 pcs.
Leadtime: On Request **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.5700 €
100 pcs.
3.1297 €
250 pcs.
3.0107 €
1000 pcs.
2.8084 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature panel speakers, type EKULIT LSM-.
Round, proven design with an impedance of 8.0 ohm.
With diameter of 70 mm, type LSM-70 A.
Rated load: 0.5 W. Maximum load: 1.0 W. Resonant frequency: 260 ±52 Hz. Bandwidth: Fo/12000 Hz. Sound pressure level: 83 ±3.0 dB. Operating temperatures: –20 to +60 °C. Dimensions: D 70, H 26, M 22 mm.
Type: LSM-70 A, miniature panel speaker
Technical specifications
Ausführung | Miniatur-Lautsprecher | |
Einbaudurchmesser | 22 mm | |
Farbe | schwarz | |
Impedanz | 8 Ω | |
max. Übertragungsbereich | 12 kHz | |
Resonanzfrequenz | 260 Hz | |
Schalldruckpegel | 83 db |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85182900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |