LSM-77A | EKULIT

Miniature speaker, 8 Ω, 83 dB, 12 kHz, black, LSM-77A

Order No.: 38M310
EAN: 4099891542641
MPN:
LSM-77A
LSM-77A EKULIT Acoustic Signal Transmitters Image 1
LSM-77A EKULIT Acoustic Signal Transmitters Image 2
Image may differ
Unit Price (€ / pc.)
4.0460 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.5700 €
100 pcs.
3.1297 €
250 pcs.
3.0107 €
1000 pcs.
2.8084 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature panel speakers, type EKULIT LSM-.

Round, proven design with an impedance of 8.0 ohm.

With diameter of 77 mm, type LSM-77 A.

Rated load: 1.0 W. Maximum load: 1.5 W. Resonant frequency: 260 ±52 Hz. Bandwidth: Fo/12000 Hz. Sound pressure level: 83 ±3.0 dB. Operating temperatures: –20 to +60 °C. Dimensions: D 77, H 25, M 22 mm.

Type: LSM-77 A, miniature panel speaker

Technical specifications
Version Miniatur-Lautsprecher
Installation diameter 22 mm
Colour schwarz
Impedance 8 Ω
Max. transmission range 12 kHz
Resonance frequency 260 Hz
Sound pressure level 83 db
Logistics
Country of origin TW
Customs tariff number 85182900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes