LSM-S20K | EKULIT
Miniature speaker, 8 Ω, 75 dB, 5 kHz, black, LSM-S20K
Order No.: 38M395
EAN: 4099891542788
MPN:
LSM-S20K
Unit Price (€ / pc.)
4.6410 € *
Available: 447 pcs.
Leadtime: On Request **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6410 €
10 pcs.
4.0817 €
100 pcs.
3.5819 €
250 pcs.
3.4391 €
1000 pcs.
3.2249 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature speakers, type EKULIT LSM-S20K.
Oval design; Rated load capacity: 1.0 W. Impedance: 8.0 ±1.2 ohm. Resonant frequency: 600 ±120 Hz. Bandwidth: Fo/5000 Hz. Sound pressure level: 75 ±3.0 dB. Operating temperatures: –20 to +60 °C.
Type: LSM–S20K, speakers
Technical specifications
Version | Miniatur-Lautsprecher | |
Installation diameter | 14.8 mm | |
Colour | schwarz | |
Impedance | 8 Ω | |
Max. transmission range | 5 kHz | |
Resonance frequency | 600 Hz | |
Sound pressure level | 75 db |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85182900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |