LSM-S30K/P, 8 OHM | EKULIT

Miniature speaker, 8 Ω, 84 dB, 20 kHz, black, LSM-S30K/P, 8 OHM

Order No.: 38M394
EAN: 4099891542771
MPN:
LSM-S30K/P, 8 OHM
LSM-S30K/P, 8 OHM EKULIT Acoustic Signal Transmitters
Image may differ
Unit Price (€ / pc.)
4.6291 € *
Available: 941 pcs.
Leadtime: On Request **
Total Price:
4.63 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6291 €
10 pcs.
4.0698 €
100 pcs.
3.5700 €
250 pcs.
3.4391 €
1000 pcs.
3.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature panel speakers, type EKULIT LSM-S30K/P.

Rated load: 2.0 W (max. 4.0 W). Sound pressure level: 84 dB ±3.0 dB. Impedance: 8.0 ohm ±15 %. Resonant frequency: 380 Hz ±20 %. Frequency response: Fo/20000 Hz. Operating temperatures: –20 to +60 °C. Outer dimensions: 40 x 28.5 x 13.4 mm. Hole pitch: 34 x 22.5 mm.

Type: LSM-S30K/P, speaker

Technical specifications
Version Miniatur-Lautsprecher
Installation diameter 19.5 mm
Colour schwarz
Impedance 8 Ω
Max. transmission range 20 kHz
Resonance frequency 380 Hz
Sound pressure level 84 db
Logistics
Country of origin CN
Customs tariff number 85182900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes