SMD-05A03 | EKULIT

SMD signal transmitter, 30 Ω, 85 dB, 230 VAC, 20 mA, black, SMD-05A03

Order No.: 36M900
EAN: 4099891542283
MPN:
SMD-05A03
SMD-05A03 EKULIT Acoustic Signal Transmitters Image 1
SMD-05A03 EKULIT Acoustic Signal Transmitters Image 2
Image may differ
Unit Price (€ / pc.)
2.9036 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.9036 €

SMD buzzers, type EKULIT SMD-05A03.

Sound pressure level (at 10 cm): min. 74 dB. Operating voltage: 2.0 to 4.0 V. Rated voltage: 3.0 V. Operating current: max. 100 mA. Resonant frequency: 4000 Hz. Resistance/impedance: 16/30 ohm. Operating temperatures: –40 to +85 °C. Weight: 0.4 g.

Type: SMD-05A03, buzzer

Technical specifications
Version SMD-Signalgeber
Colour schwarz
Impedance 30 Ω
Rated current 20 mA
Resonance frequency 4000 Hz
Sound pressure level 85 db
Voltage 230 VAC
Logistics
Country of origin CN
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes