AL 781NX | ELC
Laboratory power supply, 30 VDC, outputs: 1 (5 A), 0 to 5 A, 150 W, 230 VAC, AL 781NX
Unit Price (€ / pc.)
361.2007 € *
Available: 1 pcs.
Leadtime: On Request **
Adjustable power supply unit, AL 781NX, ELC
Adjustable power supply elc AL781NX, 0 - 30 V, 0 - 5 A, 150 W
Features
- Stabilized power supply with single output and digital display.
- Dual digital display of voltage and current.
- Fast and accurate voltage adjustment using the two potentiometers.
- Current can be adjusted from 0 - 5 A or from 0 - 1 A.
- Two selectable current ranges allow very precise fine adjustment. The range from 0 to 1 A also allows the user to charge NiCd batteries.
- Automatic operation with constant voltage or constant current.
- Protection against short circuits.
- Low noise operation : fanless
Applications
- Measurement technology, industry, power management, schools, laboratory, maintenance & repair
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 30 VDC | |
Output current | 5 A | |
Width | 285 mm | |
Input voltage AC | 230 VAC | |
Height | 150 mm | |
Power | 150 W | |
Depth | 219 mm | |
Range of Output Currence | 0 bis 5 A |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90308900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |