AL 841C | ELC
Laboratory power supply, 3 bis 12 VDC, outputs: 1 (1 A), 12 W, 198-264 VAC, AL 841C
Unit Price (€ / pc.)
74.732 € *
Available: 0 pcs.
Leadtime: On Request **
Adjustable power supply unit, AL 841C, ELC
Adjustable power supply universal elc AL841C, 12 WATTS, 3 / 4,5 / 6 / 7,5 / 9 or 12 V 1A
Features
- Six voltages available.
- On/Off switch.
- Operating indicator light.
- Shock resistant : Polycarbonate housing
Safety devices
- Against short circuits by current limitation.
- Against overcurrents on the primary circuit of the transformer by fuse .
Applications
- Measurement technology, industry, power management, schools, laboratory, maintenance & repair
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 3 bis 12 VDC | |
Output current | 1 A | |
Width | 106 mm | |
Input voltage AC | 198-264 VAC | |
Height | 95 mm | |
Power | 12 W | |
Depth | 59 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90308900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |