AL 843A | ELC
Laboratory power supply, 6 bis 24 V, outputs: 3 (10 A), 120 W, AL 843A
Unit Price (€ / pc.)
362.95 € *
Available: 0 pcs.
Leadtime: On Request **
Adjustable power supply unit, AL 843A, ELC
Adjustable power supply elc AL843A, 6 or 12V 10 A, or 24 V 5A DC and AC 120 W
Features
- DC and AC voltage available simultaneously.
- No common reference point
- Crutches feet.
Applications
- Messtechnik, Industrie, Power-Management, Schulen, labor, Wartung & Reparatur
Technical specifications
Number of outputs | 3 | |
Output voltage DC | 6 bis 24 V | |
Output current | 10 A | |
Width | 285 mm | |
Height | 150 mm | |
Power | 120 W | |
Depth | 216 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90308900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |