ALF1205 | ELC

Laboratory power supply, 15 VDC, outputs: 1 (4 A), 60 W, 190-253 VAC, ALF1205

Order No.: 24K9022
EAN: 3760244880154
MPN:
ALF1205
ALF1205
Series: ALF
ALF1205 ELC Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
99.9600 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
99.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
99.9600 €

Switching power supply, ALF1205, ELC

Switch mode power supply elc ALF1205, 60 Watts, 12 V ; 10 to 15V 5 A

Features

  • On/Off switch
  • Operating control lamp.
  • 60 W available
  • Output ripple < 3mV effective.
  • Output voltage adjustable from 10 to +15 volts.
  • Shock resistant : Polycarbonate housing
  • Low noise operation : fanless

Safety devices

  • Against short-circuits due to current limitation.
  • Against overcurrents on the primary circuit of the transformer by fuse .
  • Against transient pulse on the primary through varistor.

Applications

  • Measurement technology, industry, power management, schools, laboratory, maintenance & repair
Technical specifications
Number of outputs 1
Output voltage DC 15 VDC
Output current 4 A
Width 106 mm
Input voltage AC 190-253 VAC
Height 95 mm
Power 60 W
Depth 59 mm
Logistics
Country of origin FR
Customs tariff number 90308900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes