ALF1210 | ELC
Laboratory power supply, 15 VDC, outputs: 1 (10 A), 120 W, 190-253 VAC, ALF1210
Unit Price (€ / pc.)
188.0200 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
188.02 € *
Price list
Quantity
Price per unit*
1 pcs.
188.0200 €
3 pcs.
182.3794 €
10 pcs.
176.1081 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switching power supply, ALF1210, ELC
Switch mode power supply elc ALF1210, 120 Watts, 12 V ; 10 to 15V 10 A
Features
- On/Off switch
- Operating control lamp.
- 120 W available
- Output ripple < 3mV effective.
- Output voltage adjustable from 10 to +15 Volt.
- Built-in active power factor correction (PFC)
- Low noise operation : fanless
Safety devices
- Against short circuits due to current limitation.
- Against overcurrents on the primary circuit of the transformer by fuse .
- Against overvoltages at the output by voltage limitation to 17 V.
Applications
- Measurement technology, industry, power management, schools, laboratory, maintenance & repair
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 15 VDC | |
Output current | 10 A | |
Width | 60 mm | |
Input voltage AC | 190-253 VAC | |
Height | 120 mm | |
Power | 120 W | |
Depth | 120 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90308900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |