ALF2412 | ELC
Laboratory power supply, 30 VDC, outputs: 1 (15 A), 300 W, 190-253 VAC, ALF2412
Unit Price (€ / pc.)
295.12 € *
Available: 0 pcs.
Leadtime: On Request **
Switching power supply, ALF2412, ELC
Switching power supply elc ALF2412, 300 Watts, 24 V ; 20 to 30V 12.5 A
Features
- On/Off switch
- Operating control lamp.
- 300 W available
- Output ripple < 3mV rms.
- Output voltage adjustable from 20 to +30 Volt
- Built-in active power factor correction (PFC)
Safety devices
- Against short-circuits due to current limiting.
- Against overcurrents on the primary circuit of the transformer by fuse .
- Against overvoltages at the output by voltage limitation to 33 V
Applications
- Measurement technology, industry, power management, schools, laboratory, maintenance & repair
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 30 VDC | |
Output current | 15 A | |
Width | 120 mm | |
Input voltage AC | 190-253 VAC | |
Height | 120 mm | |
Power | 300 W | |
Depth | 120 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90308900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |