ALF2902M | ELC
Laboratory power supply, 29 VDC, outputs: 1 (5 A), 60 W, 190-253 VAC, ALF2902M
Unit Price (€ / pc.)
109.48 € *
Available: 0 pcs.
Leadtime: On Request **
Switching power supply, ALF2902M, ELC
Switch mode power supply elc ALF2902M, 60 WATTS, 5 to 29V 4 A, Universal : 5V, 12, 13.6V, 24V, 27,2V, Function charger for 12 and 24 V lead batteries.
Features
- On/Off switch
- Operating control lamp.
- 60 W available
- Output ripple < 3mV rms.
- Output voltage adjustable from 5 to +29 Volt.
Safety devices
- Against short-circuits due to current limiting.
- Against overcurrents on the primary circuit of the transformer by fuse .
- Against wrong polarity of the battery by fuse at the output.
Applications
- Measurement technology, industry, power management, schools, laboratory, maintenance & repair
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 29 VDC | |
Output current | 5 A | |
Width | 106 mm | |
Input voltage AC | 190-253 VAC | |
Height | 95 mm | |
Power | 60 W | |
Depth | 59 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90308900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |