ALR3003 | ELC
Laboratory power supply, 30 VDC, outputs: 1 (3 A), 0 to 3 A, 90 W, 207-253 VAC, ALR3003
Unit Price (€ / pc.)
238.00 € *
Available: 0 pcs.
Leadtime: On Request **
Adjustable power supply unit, ALR3003, ELC
Adjustable power supply elc ALR3003, 0 - 30 V, 0 - 3 A, 90 W
Features
- Stabilized power supply unit with single output and digital display.
- Dual digital display of voltage and current.
- Fast and accurate voltage adjustment using the two potentiometers.
- Current can be adjusted from 0 - 3 A.
- Automatic operation with constant voltage or constant current.
- Automatic operation with constant voltage or constant current.
- Protection against short-circuits.
- Low noise operation : Controlled low-noise ventilation.
Applications
- Messtechnik, Industrie, Power-Management, Schulen, labor, Wartung & Reparatur
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 30 VDC | |
Output current | 3 A | |
Width | 218 mm | |
Input voltage AC | 207-253 VAC | |
Height | 90 mm | |
Power | 90 W | |
Depth | 238 mm | |
Range of Output Currence | 0 bis 3 A |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90308900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |