ALR3206T | ELC
Programmable laboratory power supply, 64 VDC, outputs: 3 (6 A), 400 W, 220-240 VAC, ALR3206T
Unit Price (€ / pc.)
850.85 € *
Available: 0 pcs.
Leadtime: On Request **
Adjustable power supply unit Programmable, ALR3206T, ELC
Adjustable Power Supply Programmable elc ALR3206T, 2 x (0 - 32 V, 0 - 6 A),0-64V, 0-32V - 0-12A, 1-15V 3A 400 W, 3 Output, LabVIEW (LAN ETHERNET Option)
Features
- Automatic mode selection: Independent, Tracking, Serial and Parallel.
- Large graphic display
- Tactile : sensory keyboard
- Output on the rear panel, used for remote sensing
- Output on the back, used for remote sensing
- Configuration : Separated, Symmetrical, Serial, Parallel operation
- Automatic switch-off at each configuration change of the controlling or controlled channels.
Applications
- Measurement technology, industry, power management, schools, laboratory, maintenance & repair
Technical specifications
Number of outputs | 3 | |
Output voltage DC | 64 VDC | |
Output current | 6 A | |
Width | 111 mm | |
Input voltage AC | 220-240 VAC | |
Height | 210 mm | |
Power | 400 W | |
Depth | 260 mm | |
efficiency | 80 % |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90308900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |