ALR3220 | ELC
Programmable laboratory power supply, 32 VDC, outputs: 1 (20 A), 0 to 20 A, 640 W, 207-253 VAC, ALR3220
Unit Price (€ / pc.)
850.85 € *
Available: 0 pcs.
Leadtime: On Request **
Adjustable power supply unit Programmable, ALR3220, ELC
Adjustable power supply Programmable elc ALR3220, 0 - 32 V, 0 - 20 A, 640 W, 1 output LabVIEW (LAN ETHERNET option)
Features
- Automatic mode selection: Independent, Tracking, Serial and Parallel.
- Large graphic display
- Tactile : sensory keyboard
- Output on the back, used for remote sensing
- Rise and fall time
- Automatic switch-off at each configuration change of the controlling or controlled channels.
- Short-circuit protection by current regulation.
- Transformer with primary overcurrent protection by fuse.
Applications
- Measurement technology, industry, power management, schools, laboratory, maintenance & repair
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 32 VDC | |
Output current | 20 A | |
Width | 111 mm | |
Input voltage AC | 207-253 VAC | |
Height | 210 mm | |
Power | 640 W | |
Depth | 260 mm | |
efficiency | 84 % | |
Range of Output Currence | 0 bis 20 A |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90308900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |