AM061210 | ELC
Laboratory power supply, 12 VDC, outputs: 1 (20 A), 120 W, 207-253 VAC, AM061210
Unit Price (€ / pc.)
386.75 € *
Available: 0 pcs.
Leadtime: On Request **
Adjustable power supply unit, AM061210, ELC
Adjustable power supply elc AM061210, 6 or 12V 5 A, DC and AC 120 W Dual output
Features
- DC and AC voltage available at the same time.
- No common reference point
- Equal and alternate indicator light.
- Protection against short circuits and overcurrents by built-in thermal
- Circuit breakers (automatic reset after the fault has been eliminated)
- The AC voltage outputs are protected by automatically resetting thermal circuit breakers.
- Complies with the EN61010-1 standard
- Overvoltage category II, pollution degree 2
Applications
- Measurement technology, industry, power management, schools, laboratory, maintenance & repair
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 12 VDC | |
Output current | 20 A | |
Width | 150 mm | |
Input voltage AC | 207-253 VAC | |
Height | 150 mm | |
Power | 120 W | |
Depth | 150 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90308900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |