LED2472A 002 A | ELC

Ampermeter LED AC/DC 2mA 20mA 200mA 2A 100mV, LED2472A 002 A

Order No.: 24K9054
EAN: 3760244880529
MPN:
LED2472A 002 A
LED2472A002A
LED2472A 002 A ELC Current Meter
Image may differ
Unit Price (€ / pc.)
83.30 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
83.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.30 €

Ampermeter, LED2472A002A, ELC

Features

  • Display : 31/2 red 14 mm LED indicators
  • Limit of the measure in frequency (RMS mode) : 40 to 750 Hz
  • The masses of measurement input (e-) and supply are connected except in case of using optional one of two supplies.
  • Appearance : Indication of the presence of an alternating voltage. Two side clips for quick mounting without tools, on a surface having between 0.8 circumferential thickness and 5 mm.
Technical specifications
AC or DC measurement possible AC und DC
Connection Schraubanschluss
Width 72 mm
Height 24 mm
Max. current 2 A
Min. current 2 mA
Assembly DIN-Schiene
Logistics
Country of origin FR
Customs tariff number 90303320
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes