LED2472A 020 MA | ELC
Ampermeter LED AC/DC 2mA 20mA 200mA 2A 100mV, LED2472A 020 MA
Order No.: 24K9052
EAN: 3760244880505
MPN:
LED2472A 020 MA
LED2472A020mA
Unit Price (€ / pc.)
83.30 € *
Available: 0 pcs.
Leadtime: On Request **
Ampermeter, LED2472A020mA, ELC
Features
- Display : 31/2 red 14 mm LED indicators
- Limit of the measure in frequency (RMS mode) : 40 to 750 Hz
- The masses of measurement input (e-) and supply are connected except in case of using optional one of two supplies.
- Appearance : indicating the presence of an AC voltage. Two side clips for quick mounting without tools, on a surface between 0.8 circumferential thickness and 5 mm.
Technical specifications
AC or DC measurement possible | AC und DC | |
Connection | Schraubanschluss | |
Width | 72 mm | |
Height | 24 mm | |
Max. current | 2 A | |
Min. current | 2 mA | |
Assembly | DIN-Schiene |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90303320 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |