LED2472T TI800 | ELC
Amperemetre for TI 200/400/600/800A 20/40/60/80A
Order No.: 24K9058
EAN: 3760244880567
MPN:
LED2472T TI800
LED2472TTI800
Unit Price (€ / pc.)
73.78 € *
Available: 0 pcs.
Leadtime: On Request **
Ampermeter, LED2472TTI800, ELC
Features
- Display : 31/2 red 14 mm LED indicators
- Limit of the measure in frequency (RMS mode) : 40 to 750 Hz
- The masses of measurement input (e-) and supply are connected except in case of using optional one of two supplies.
- Appearance : Indication of the presence of an alternating voltage. Two side clips for quick mounting without tools, on a surface having between 0.8 circumferential thickness and 5 mm.
Technical specifications
AC or DC measurement possible | AC und DC | |
Connection | Schraubanschluss | |
Width | 72 mm | |
Height | 24 mm | |
Max. current | 2 A | |
Min. current | 2 mA | |
Assembly | DIN-Schiene |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90303320 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |