ALE1202 | ELC
Power supply, 10 VDC, 3 A, 30 W, ALE1202
Order No.: 24K9009
EAN: 3760244880246
MPN:
ALE1202
ALE1202
Unit Price (€ / pc.)
64.26 € *
Available: 0 pcs.
Leadtime: On Request **
DIN-rail power supply unit, ALE1202, ELC
DIN rail power supply elc ALE1202, 30 Watts, 12 V ; 10 to 15V 2.5 A
Features
- 30 W available
- Output ripple < 3mV effective.
- Remote sensing to overcome voltage drop in the lines.
- Output voltage adjustable from 10 to +15 Volt.
- Spring terminal block for wires of the cross section.
- Resistant to shock : Polycarbonate housing
- Direct mounting on DIN rail or wall mounting.
Safety devices
- Against short circuits by current limitation.
- Against overcurrents on the primary circuit of the transformer by fuse .
- Against transient pulse on the primary through varistor.
Applications
- Automation and process control, industrial controls, switch-off
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 10 VDC | |
Output current | 3 A | |
Width | 54 mm | |
Input voltage AC | 190-264 VAC | |
Height | 58 mm | |
Power | 30 W | |
Degree of protection (IP) | IP30 | |
Depth | 95 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |