ALE1205 | ELC

Power supply, 10 to 15 VDC, 5 A, 60 W, ALE1205

Order No.: 24K9010
EAN: 3760244880253
MPN:
ALE1205
ALE1205
ALE1205 ELC DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
91.63 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
91.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
91.63 €

DIN-rail power supply unit, ALE1205, ELC

DIN rail power supply elc ALE1205, 60 Watts, 12 V ; 10 to 15V 5 A

Features

  • 60 W available
  • Output ripple < 3mV effective.
  • Remote sensing to overcome voltage drop in the lines.
  • Output voltage adjustable from 10 to +15 Volt.
  • Spring terminal block for wires of the cross section.
  • Resistant to shock : Polycarbonate housing
  • Direct mounting on DIN rail or wall mounting.

Safety devices

  • Against short-circuits due to current limitation.
  • Against overcurrents on the primary circuit of the transformer by fuse .
  • Against excessive heating by thermal circuit breakers.
  • Cover on input-output terminal block

Applications

  • Automation and process control, industrial controls, switch-off
Technical specifications
Number of outputs 1
Output voltage DC 10 bis 15 VDC
Output current 5 A
Width 135 mm
Input voltage AC 190-264 VAC
Height 85 mm
Power 60 W
Degree of protection (IP) IP30
Depth 115 mm
Logistics
Country of origin FR
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes