ALE1210 | ELC

Power supply, 10 to 15 VDC, 10 A, 120 W, ALE1210

Order No.: 24K9011
EAN: 3760244880260
MPN:
ALE1210
ALE1210
ALE1210 ELC DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
174.93 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
174.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
174.93 €

DIN-rail power supply unit, ALE1210, ELC

DIN rail power supply elc ALE1210, 120 Watts, 12 V ; 10 to 15V 10 A

Features

  • 120 W available
  • Output ripple < 3mV effective.
  • Built-in active power factor correction (PFC)
  • Output voltage adjustable from 10 to +15 Volt.
  • Direct mounting on DIN rail
  • Double spring terminal block for wires of the cross section.

Safety devices

  • Against short circuits due to current limitation.
  • Against overcurrents on the primary circuit of the transformer by fuse .
  • Against overvoltages at the output by voltage limitation to 17 V.

Applications

  • Automation and process control, industrial controls, switch-off
Technical specifications
Number of outputs 1
Output voltage DC 10 bis 15 VDC
Output current 10 A
Width 120 mm
Input voltage AC 190-253 VAC
Height 120 mm
Power 120 W
Degree of protection (IP) IP30
Depth 60 mm
Logistics
Country of origin FR
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes