ALE2902M | ELC

Power supply, 5 to 29 VDC, 4 A, 60 W, ALE2902M

Order No.: 24K9020
EAN: 3760244880307
MPN:
ALE2902M
ALE2902M
ALE2902M ELC DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
95.081 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
95.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
95.081 €

DIN-rail power supply unit, ALE2902M, ELC

DIN rail power supply elc ALE2902M, 60 Watts, 5 to 29 V 4 A, Universal : 5V, 12, 13.6V, 24V, 27.2 V Function charger for 12 and 24 V lead acid batteries.

Features

  • Operation indicator light.
  • 60 W available
  • Output ripple < 3mV effective.
  • Output voltage adjustable from 5 to +29 Volt.
  • Remote sensing to overcome voltage drop in the lines.
  • Spring terminal block for wires of the cross section.
  • Resistant to shock : Polycarbonate housing
  • Direct mounting on DIN rail or wall mounting.

Safety devices

  • Against short circuits by current limitation.
  • Against overcurrents on the primary circuit of the transformer by fuse
  • Against wrong polarity of the battery by fuse at the output.

Applications

  • Measurement technology, industry, power management, schools, laboratory, maintenance & repair
Technical specifications
Number of outputs 1
Output voltage DC 5 bis 29 VDC
Output current 4 A
Width 106 mm
Input voltage AC 190-264 VAC
Height 96 mm
Power 60 W
Degree of protection (IP) IP30
Depth 58 mm
Logistics
Country of origin FR
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes