GF 266 | ELC
Functions Generator 11µhz to 12Mhz
Order No.: 24K9047
EAN: 3760244880451
MPN:
GF 266
GF266
Unit Price (€ / pc.)
510.51 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Functions Generator, GF 266, ELC
Direct digital synthesis function generator, interfaces : RS232, (USB or LAN)*, LabView, very high frequency accuracy (0,005 %) with display over 4 ou 10 digits, very high sine quality (distorsion <0,1 %), storage for 14 setups and parameters, 50 ohms and TTL outputs protected up to ±60 V.
Technical specifications
Display | LCD | |
Frequency range | 1 µHz-12 MHz | |
Interfaces | USB | |
Signal generator | DDS | |
Waveforms | Sinus, Rechteck, Dreieck |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85432000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |