GF 467AF | ELC
Functions Generator 0.01hz to 5Mhz, GF 467AF
Order No.: 24K9048
EAN: 3760244880475
MPN:
GF 467AF
GF467AF
Unit Price (€ / pc.)
535.50 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Analog function generator with output 15W. Interfaces : RS232, (USB or LAN)*, LabView + output 15W. Frequency range : 0,01 Hz to 5 MHz. 0,5 Ohms protected output delivering 15 W under 4 Ohms. (Protected against short circuit) Very high sine quality. 50 ohms and TTL outputs protected up to ±60 V. Internal or external reciprocal frequency counter 50 MHz.
Technical specifications
Display | LCD | |
Frequency range | 0,01 Hz-5 MHz | |
Interfaces | USB | |
Waveforms | Sinus, Quadrat, Rampe, Rauschen, beliebige Wellenform |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85432000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |