GF 467F | ELC

Functions Generator 0.01hz to 5Mhz, GF 467F

Order No.: 24K9049
EAN: 3760244880468
MPN:
GF 467F
GF467F
GF 467F ELC Function Generators
Image may differ
Unit Price (€ / pc.)
487.90 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
487.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
487.90 €
Analog function generator.Interfaces : RS232, (USB or LAN)*, LabView. Frequency range : 0,01 Hz to 5 MHz. Very high sine quality. 50 ohms and TTL outputs protected up to ±60 V. Internal or external reciprocal frequency counter 50 MHz
Technical specifications
Display LCD
Frequency range 0,01 Hz-5 MHz
Interfaces USB
Waveforms Sinus, Quadrat, Rampe, Rauschen, beliebige Wellenform
Logistics
Country of origin FR
Customs tariff number 85432000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes