DC 05 | ELC

Decade Box Capacitance 5 100pf to 11111µf

Order No.: 24K9040
EAN: 3760244880383
MPN:
DC 05
DC05
DC 05 ELC LCR-Meters
Image may differ
Unit Price (€ / pc.)
330.82 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
330.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
330.82 €

Decade Box, DC 05, ELC

The DC05 box uses polystyrene and polypropylene capacitors offering a high accuracy, a low temperature coefficient (125ppm/°c) and a very high insulation resistance, output on two 4mm safety sockets.

Technical specifications
Capacity range 100 pF bis 11 µF
Product type Kapazitätsdekade
Logistics
Country of origin FR
Customs tariff number 85323000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes