DL 07 | ELC
Decade Box Inductance 7 1mH to 11111 110H
Order No.: 24K9041
EAN: 3760244880390
MPN:
DL 07
DL07
Unit Price (€ / pc.)
314.16 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Decade box, DL 07, ELC
The DL07 is an Inductance box with 7 highly accurate decades, adjustable via a rotary control. Each decade consists of inductors wound around a ferrite pot core, which gives a Q factor between 55 and 100. Like all inductors of this type, the applied voltage mostly depends on the operating frequency. The voltage must be limited to avoid core saturation and overheating.
Features
- Easy to read metal case with intermediate tap at each decade
- Good long-term stability
- Q factor between 55 and 100, depending on decade
Technical Data
- Decade Box Type: Inductance
- Decade Test Range: 1µH to 11.11111 H
- Accuracy: 5 %
Technical specifications
Inductance range | 1 µH-1,111 H | |
Product type | Induktivitätsdekade |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85045000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |